896-016-521-812

Heilind Number:EDA896-016-521-812
Manufacturer:EDAC
Manufacturer Number:896-016-521-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-016-521-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-016-521-812

Detailed Description

Discover our High Temp Card Edge Connectors, essential for seamless PCB connectivity in demanding environments. With a sleek black design and durable UL 94V-0 Polyphenylene Sulfide housing, these connectors ensure reliable performance under extreme conditions. Featuring two rows of copper alloy contacts with a pitch of .125 inches and a total of 16 positions, they enable efficient board-to-board connections. Their straight mount orientation and wide operating temperature range of -40 to 105°C make them versatile and ideal for various applications. Upgrade your connectivity solutions with these high-performance connectors.