896-016-522-104

Heilind Number:EDA896-016-522-104
Manufacturer:EDAC
Manufacturer Number:896-016-522-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-016-522-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-016-522-104

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connectors. Designed with precision and durability in mind, these connectors feature a single row layout with 16 positions, perfect for streamlined board-to-board connectivity. Crafted from robust UL 94V-0 Polyphenylene Sulfide housing material and copper alloy contacts, they ensure reliable performance even in harsh operating conditions. With a pitch of .125 inches and row spacing of .2 inches, they offer seamless integration and efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for demanding industrial environments. Experience uncompromised quality and longevity with our black Card Edge Connectors, the perfect solution for your high-temperature electronic assemblies.