896-016-526-207

Heilind Number:EDA896-016-526-207
Manufacturer:EDAC
Manufacturer Number:896-016-526-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-016-526-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-016-526-207

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connectors in sleek black. Designed for optimal performance, these connectors feature a sturdy UL 94V-0 Polyphenylene Sulfide housing, ensuring durability in high-temperature environments. With a 3A amperage rating and copper alloy contact material, they deliver reliable power transmission. The dual-row design with 16 positions offers ample connectivity options, while the .125-inch pitch and .2-inch row spacing ensure precise alignment on your PCB. Perfect for board-to-board applications, these connectors boast a straight mount orientation and an operating temperature range of -40 to 105°C, making them ideal for a wide range of industrial uses. Upgrade your setup with these essential components for seamless connectivity and performance.