896-016-558-604

Heilind Number:EDA896-016-558-604
Manufacturer:EDAC
Manufacturer Number:896-016-558-604
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-016-558-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-016-558-604

Detailed Description

Elevate your electronics with our cutting-edge High Temp Card Edge Connectors. Crafted for durability and performance, these connectors are essential for seamless board-to-board PCB connections. With a sleek black design and UL 94V-0 Polyphenylene Sulfide housing material, they not only look sleek but also offer top-notch safety. The Copper Alloy contact material ensures reliable conductivity, while the 16 positions and 1 row layout cater to various connection needs. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are perfect for high-performance applications. Plus, the right-angle mount orientation adds versatility to your setup. Upgrade your PCB connectors today and experience enhanced functionality and longevity.