896-017-559-102

Heilind Number:EDA896-017-559-102
Manufacturer:EDAC
Manufacturer Number:896-017-559-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-017-559-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-017-559-102

Detailed Description

Enhance your high-temperature connectivity solutions with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With a single row layout and a total of 17 positions, they offer seamless integration on your PCBs. The contact material, crafted from Copper Alloy, guarantees reliable and efficient electrical conductivity. Boasting a pitch of .125 inches and a row spacing of .2 inches, precise and secure connections are guaranteed. The right-angle mount orientation provides flexibility in installation, while the wide operating temperature range of -40 to 105°C ensures suitability for a variety of applications. Elevate your PCB connectivity with these high-performance Card Edge Connectors.