896-018-500-202

Heilind Number:EDA896-018-500-202
Manufacturer:EDAC
Manufacturer Number:896-018-500-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-018-500-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-018-500-202

Detailed Description

Enhance your PCB connectivity with our high-temperature Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts. With a 3A amperage rating, they ensure reliable power transmission. The dual-row configuration offers 18 positions with a pitch of .125 inches and row spacing of .2 inches, facilitating secure and efficient board-to-board connections. Operating seamlessly in temperatures ranging from -40 to 105°C, they are suitable for a wide range of applications. Perfect for industrial and commercial use, these connectors are a essential component for your electronic projects.