896-018-522-203
High Temp Card Edge Connectors
Enhance your high-temperature PCB connections with our Black Card Edge Connectors. Designed for reliable performance in demanding environments, these connectors feature a robust UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts for efficient power transfer. With two rows and eighteen positions, they offer ample connectivity options. The .125-inch pitch and .2-inch row spacing ensure precise alignment on your board. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are ideal for industrial applications. Trust in our connectors to deliver durability and integrity to your circuit designs.
Product Category: | |
Manufacturer: | EDAC |
Manufacturer Part Number: | EDAC 896-018-522-203 |
Color: | Black |
Amperage: | 3 A |
Housing Material: | UL 94V-0 Polyphenylene Sulfide |
Number of Rows: | 2 |
Contact Material: | Copper Alloy |
Pitch: | .125 in |
Row Spacing: | .2 in |
Number of Positions: | 18 |
Mount Orientation: | Straight |
Operating Temperature Range: | -40 - 105 °C |
SKU: | EDA896-018-522-203 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |