896-018-526-612

Heilind Number:EDA896-018-526-612
Manufacturer:EDAC
Manufacturer Number:896-018-526-612
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-018-526-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-018-526-612

Detailed Description

Discover our High Temp Card Edge Connectors, essential for secure and efficient PCB connections. Designed for durability, these connectors feature a black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliable performance even in extreme operating temperatures ranging from -40 to 105 °C. With a single row configuration and a pitch of .125 inches, they offer seamless integration for your electronic assembly. Each connector boasts 18 positions, crafted with copper alloy contacts for optimal conductivity. Whether for industrial machinery or consumer electronics, trust in these connectors for high-amperage applications, with a rating of 3A. With a straight mount orientation and a row spacing of .2 inches, they streamline the assembly process. Elevate your PCB connectivity with these top-of-the-line components.