896-018-560-212

Heilind Number:EDA896-018-560-212
Manufacturer:EDAC
Manufacturer Number:896-018-560-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-018-560-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-018-560-212

Detailed Description

Discover high-performance connectivity with our High Temp Card Edge Connectors, designed for seamless PCB integration. These connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability in even the most demanding environments. With a 3 A amperage rating, they provide reliable power transmission for your applications. The two rows of Copper Alloy contacts, with a pitch of .125 in and row spacing of .2 in, offer secure and efficient board-to-board connection. Engineered for versatility, they boast 18 positions for enhanced functionality. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are suitable for a wide range of industrial settings. Whether you require straight or right-angle mounting, our Card Edge Connectors deliver exceptional performance, making them a vital component for your electronic projects.