896-019-540-104

Heilind Number:EDA896-019-540-104
Manufacturer:EDAC
Manufacturer Number:896-019-540-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-019-540-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-019-540-104

Detailed Description

Enhance the reliability of your high-temperature applications with our Black High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a robust UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, ensuring durability and efficient power transmission. With a single row configuration and a pitch of .125 inches, they offer seamless integration on your PCBs. Boasting 19 positions and a 3A amperage rating, they provide ample connectivity for your electronic devices. The straight mount orientation and row spacing of .2 inches make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are perfect for industrial and automotive applications where reliability is key. Trust in our connectors to deliver consistent performance, even in the harshest conditions. Elevate your connectivity solutions today.