896-020-500-202

Heilind Number:EDA896-020-500-202
Manufacturer:EDAC
Manufacturer Number:896-020-500-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-020-500-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-020-500-202

Detailed Description

Enhance your PCB connectivity with our high temperature card edge connectors in sleek black. Designed for durability, these connectors feature a housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring reliable performance even in harsh operating environments. With two rows of copper alloy contacts spaced at .125 inches and .2 inches apart, they offer seamless integration for a total of 20 positions. The straight mount orientation simplifies installation, while an amperage rating of 3A guarantees efficient power transfer. Operating within a wide temperature range from -40 to 105°C, these connectors are ideal for demanding applications in various industries. Trust in their quality to establish secure board-to-board connections with ease.