896-020-558-204

Heilind Number:EDA896-020-558-204
Manufacturer:EDAC
Manufacturer Number:896-020-558-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-020-558-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-020-558-204

Detailed Description

Upgrade your high-temperature applications with our cutting-edge Card Edge Connectors. Designed for optimal performance, these connectors feature a robust UL 94V-0 Polyphenylene Sulfide housing, ensuring durability in even the most demanding environments. With a 3A amperage capacity and copper alloy contact material, they deliver reliable power transmission. The 20-position, dual-row configuration offers enhanced connectivity, while the .125-inch pitch and .2-inch row spacing allow for seamless integration. Perfect for PCB assemblies, these connectors provide a secure and efficient board-to-board connection. Their right-angle mount orientation facilitates easy installation, and with an operating temperature range of -40 to 105°C, they guarantee consistent performance. Trust in our top-of-the-line Card Edge Connectors for your critical electronic systems.