896-020-558-612

Heilind Number:EDA896-020-558-612
Manufacturer:EDAC
Manufacturer Number:896-020-558-612
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-020-558-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-020-558-612

Detailed Description

Elevate your connectivity with our High Temp Card Edge Connectors in sleek black. Designed for optimal performance, these connectors boast a 3A amperage and durable housing made of UL 94V-0 Polyphenylene Sulfide. With a single row layout and 20 positions, they offer seamless integration for your PCB setup. Crafted with copper alloy contacts for reliable conductivity, the connectors feature a .125-inch pitch and .2-inch row spacing. Perfect for space-saving installations, they offer a right-angle mount orientation. Engineered to endure harsh environments, they operate flawlessly in temperatures ranging from -40 to 105°C. Upgrade your electronics with these essential components.