896-020-559-603

Heilind Number:EDA896-020-559-603
Manufacturer:EDAC
Manufacturer Number:896-020-559-603
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-020-559-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-020-559-603

Detailed Description

Elevate your high-temperature connectivity with our High Temp Card Edge Connectors. Engineered for peak performance, these connectors ensure reliable power transmission with an amperage rating of 3A. Crafted from UL 94V-0 Polyphenylene Sulfide, they offer robust durability in demanding environments. Featuring a single row design with 20 positions, these connectors provide seamless board-to-board connectivity with a pitch of .125in and row spacing of .2in. The copper alloy contact material guarantees efficient signal transmission. Designed for versatility, these connectors can be mounted at a right angle, offering flexibility in your PCB layout. Operating flawlessly in temperature ranges from -40 to 105°C, they are ideal for a wide range of applications. Upgrade your setup with these high-performance connectors that deliver uncompromising quality and reliability.