896-021-559-107

Heilind Number:EDA896-021-559-107
Manufacturer:EDAC
Manufacturer Number:896-021-559-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-021-559-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-021-559-107

Detailed Description

Enhance your high-temperature electronic connections with our cutting-edge Card Edge Connectors. Designed for optimal performance, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a low amperage of 3A, they offer efficient power transmission while maintaining a reliable connection. The copper alloy contact material guarantees high conductivity, perfect for demanding applications. Boasting a single row design with 21 positions and a .125-inch pitch, these connectors allow for seamless integration on your PCBs. Their right-angle mount orientation and wide operating temperature range of -40 to 105 °C provide versatility in installation and usage. Trust in our quality connectors to deliver superior performance in all your electronic projects.