896-022-521-612

Heilind Number:EDA896-022-521-612
Manufacturer:EDAC
Manufacturer Number:896-022-521-612
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-022-521-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-022-521-612

Detailed Description

Unleash the power of seamless connectivity with our high temp card edge connectors. Designed for optimal performance in demanding environments, these connectors boast a sleek black finish and a robust housing made of UL 94V-0 Polyphenylene Sulfide. With a current rating of 3 A, they ensure reliable power transmission. Featuring a single row layout with 22 positions, they offer ample space for your PCB connections. The copper alloy contact material guarantees efficient signal transfer, while the .125-inch pitch and .2-inch row spacing provide precise alignment. Whether you require straight or right-angle mounting, these connectors offer flexibility to suit your needs. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are perfect for industrial applications where durability is paramount. Elevate your connectivity game with these essential components.