896-022-522-812

Heilind Number:EDA896-022-522-812
Manufacturer:EDAC
Manufacturer Number:896-022-522-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-022-522-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-022-522-812

Detailed Description

Enhance your high-temp PCB connections with our advanced Card Edge Connectors. Designed for durability and reliability, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring optimal performance even in extreme operating conditions ranging from -40 to 105 °C. With a double row configuration and 22 positions, they provide ample connectivity options for your electronic devices. The copper alloy contact material and 3A amperage rating guarantee efficient power transmission, while the .125 inch pitch and .2 inch row spacing offer precise alignment on your board. Whether for industrial or commercial applications, our Straight mount orientation connectors are the perfect choice for seamless board-to-board connections. Upgrade your PCB assembly with these high-quality connectors, a must-have in any engineer's toolkit.