896-022-526-102

High Temp Card Edge Connectors

Elevate your electronics with our high-temp Card Edge Connectors, designed for optimal performance in demanding environments. Crafted with precision, these connectors boast a sleek black finish and a single row housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. Each connector features 22 copper alloy contacts, providing reliable connectivity with an amperage of 3A. With a pitch of .125 inches and row spacing of .2 inches, these connectors offer seamless integration on your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, they are perfect for industrial and commercial applications. Trust in our quality connectors to meet your high standards for efficiency and reliability.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-022-526-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-022-526-102

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: