896-022-526-103

Heilind Number:EDA896-022-526-103
Manufacturer:EDAC
Manufacturer Number:896-022-526-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-022-526-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-022-526-103

Detailed Description

Introducing our High Temp Card Edge Connectors, designed for reliable board-to-board connections in high-temperature environments. With a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, these connectors are not only durable but also compliant with industry safety standards. Featuring a single row design with 22 positions, they offer seamless connectivity for your PCB assemblies. The copper alloy contact material ensures optimal conductivity, while the .125-inch pitch and .2-inch row spacing provide easy integration. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for applications where performance and reliability are paramount. Suitable for straight mounting orientation, they are essential components for your electronic projects. Upgrade to our High Temp Card Edge Connectors and experience superior connectivity in any environment.