896-022-526-212

High Temp Card Edge Connectors

Enhance your high-temperature connectivity solutions with our advanced Black Card Edge Connectors. Designed for optimal performance, these connectors feature a durable UL 94V-0 Polyphenylene Sulfide housing, ensuring reliability even in harsh environments. With a 3A amperage rating and Copper Alloy contact material, they offer efficient power transmission. The connectors are equipped with two rows, each with 22 positions, providing ample connectivity options for your PCB setups. Operating seamlessly in temperatures ranging from -40 to 105°C, they are suitable for a variety of industrial applications. Their .125" pitch and .2" row spacing, along with a straight mount orientation, facilitate easy installation on your circuit boards. Elevate your interconnection capabilities with these high-performance Card Edge Connectors.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-022-526-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-022-526-212

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: