896-022-540-804

High Temp Card Edge Connectors

Enhance your PCB connectivity with our High Temp Card Edge Connectors. Designed for durability and reliability, these connectors feature a housing material made of UL 94V-0 Polyphenylene Sulfide, ensuring high temperature resistance. With a contact material of Copper Alloy, they guarantee efficient power transfer. The two-row design with 22 positions offers ample connectivity options, perfect for a range of applications. Operating seamlessly in temperatures ranging from -40 to 105 °C, these connectors are built to withstand harsh environments. Their straight mount orientation and .125-inch pitch make them easy to install, while the .2-inch row spacing allows for efficient PCB layout. Whether for industrial or commercial use, trust in our connectors for secure and stable board-to-board connections. Available in sleek black, they not only deliver high performance but also add a touch of sophistication to your electronic setups. Elevate your connectivity game with these essential components.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-022-540-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-022-540-804

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: