896-022-541-201

Heilind Number:EDA896-022-541-201
Manufacturer:EDAC
Manufacturer Number:896-022-541-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-022-541-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-022-541-201

Detailed Description

Elevate your board-to-board connectivity with our high-temp card edge connectors. Designed for reliable performance in demanding environments, these connectors feature a 2-row configuration with a total of 22 positions for seamless integration. The housing, crafted from UL 94V-0 Polyphenylene Sulfide, ensures robust protection and compliance with safety standards. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is guaranteed. The contact material, copper alloy, offers excellent conductivity for uninterrupted power flow. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for applications that require durability and high performance. Upgrade your PCB connections with this essential component that promises efficiency and longevity.