896-022-559-612

Heilind Number:EDA896-022-559-612
Manufacturer:EDAC
Manufacturer Number:896-022-559-612
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-022-559-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-022-559-612

Detailed Description

Enhance your electronic connections with these High Temp Card Edge Connectors. Designed for optimal performance, they feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With one row and twenty-two positions, they offer ample connectivity for your PCB projects. The copper alloy contact material guarantees reliable power transmission, while the .125-inch pitch and .2-inch row spacing allow for easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for high-temp environments. Their right-angle mount orientation adds versatility, making them perfect for a variety of applications in the electronics industry. Upgrade your setup with these top-of-the-line connectors and experience seamless connectivity like never before.