896-022-560-207

Heilind Number:EDA896-022-560-207
Manufacturer:EDAC
Manufacturer Number:896-022-560-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-022-560-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-022-560-207

Detailed Description

Experience seamless connectivity with our High Temp Card Edge Connectors, designed for optimal performance in demanding environments. With a sleek black color and durable UL 94V-0 Polyphenylene Sulfide housing, these connectors ensure reliable operation even in extreme temperatures ranging from -40 to 105°C. Featuring two rows of high-quality Copper Alloy contacts, each with a current rating of 3 A, they provide efficient power transmission for your applications. The .125-inch pitch and .2-inch row spacing, along with 22 positions, offer versatile and precise PCB connections. Whether it's for industrial machinery, automotive systems, or telecommunications equipment, our Card Edge Connectors guarantee secure and stable board-to-board connections. Choose the straight mount orientation for easy installation and maintenance. Elevate your connectivity solutions with these essential components.