896-023-540-102

Heilind Number:EDA896-023-540-102
Manufacturer:EDAC
Manufacturer Number:896-023-540-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-023-540-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:23
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-023-540-102

Detailed Description

Enhance the reliability of your high-temperature applications with our cutting-edge Card Edge Connectors. Designed for optimal performance, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With a single row layout and 23 copper alloy contact positions, they provide seamless connectivity for your PCB boards. The .125-inch pitch and .2-inch row spacing offer precise alignment, while a straight mount orientation facilitates easy installation. Operating flawlessly in a wide temperature range from -40 to 105°C, these connectors are ideal for various industrial and electronic projects. Elevate your connectivity solutions with our innovative Card Edge Connectors.