896-024-500-208

Heilind Number:EDA896-024-500-208
Manufacturer:EDAC
Manufacturer Number:896-024-500-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-024-500-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-024-500-208

Detailed Description

Elevate your high-temperature connectivity solutions with our cutting-edge Card Edge Connectors. Designed for exceptional performance in demanding environments, these connectors boast a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With two rows of precision-crafted Copper Alloy contacts, they offer reliable power delivery at an amperage of 3A. Featuring a standard pitch of .125 inches and row spacing of .2 inches, they are perfect for secure board-to-board connections. Each connector houses 24 positions, facilitating seamless data transfer. Operating flawlessly in temperatures ranging from -40 to 105°C, they are ideal for a wide range of applications in various industries. Trust in our innovative technology to enhance your PCB connectivity needs.