896-024-526-212

Heilind Number:EDA896-024-526-212
Manufacturer:EDAC
Manufacturer Number:896-024-526-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-024-526-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-024-526-212

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connectors in sleek black. Designed for optimal performance, these connectors feature a durable UL 94V-0 Polyphenylene Sulfide housing material, making them ideal for high-temperature applications. With a 3 A amperage rating, they ensure reliable power delivery. The two-row design accommodates a total of 24 positions, offering ample connectivity options. Crafted with copper alloy contacts, they guarantee efficient signal transmission. The .125-inch pitch and .2-inch row spacing provide precise alignment on your PCB. Suitable for straight mounting orientation, they are easy to install. Operating seamlessly in a wide temperature range from -40 to 105 °C, these connectors are perfect for various electronic devices. Elevate your PCB connectivity with these top-of-the-line Card Edge Connectors.