896-025-526-108

Heilind Number:EDA896-025-526-108
Manufacturer:EDAC
Manufacturer Number:896-025-526-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-025-526-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-025-526-108

Detailed Description

Enhance your high-temperature PCB connectivity with our Black High Temp Card Edge Connectors. Designed for durability and performance, these connectors feature a single row layout with 25 positions, offering reliable power transmission at an amperage of 3 A. The housing is constructed from UL 94V-0 Polyphenylene Sulfide, ensuring robustness even in harsh operating conditions ranging from -40 to 105 °C. With Copper Alloy contacts and a pitch of .125 inches, you can count on secure and efficient signal transfer. Ideal for board-to-board connections, these straight-mount connectors with a row spacing of .2 inches are essential components for demanding electronic applications. Elevate your PCB design with our quality Card Edge Connectors.