896-025-559-102

Heilind Number:EDA896-025-559-102
Manufacturer:EDAC
Manufacturer Number:896-025-559-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-025-559-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-025-559-102

Detailed Description

Enhance your high-temperature PCB connections with our advanced Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide. With a single row layout and a pitch of .125 inches, they offer efficient connectivity for your electronic components. Crafted from durable Copper Alloy, the contacts ensure reliable power transmission, with a 3A amperage rating. The right-angle mounting orientation provides flexibility in installation, while the wide operating temperature range of -40 to 105°C guarantees stability even in extreme conditions. Elevate your PCB assembly with these high-quality connectors, a vital component in your hardware setup.