896-026-522-804

Heilind Number:EDA896-026-522-804
Manufacturer:EDAC
Manufacturer Number:896-026-522-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-026-522-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-026-522-804

Detailed Description

Upgrade your connectivity with our High Temp Card Edge Connectors, designed for optimal performance in demanding environments. Featuring a sleek black finish, these connectors boast a durable housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring reliable operation even in high-temperature conditions. With a 3A amperage rating, they deliver efficient power transmission, while the copper alloy contact material guarantees secure and stable connections. Equipped with two rows and 26 positions, they offer ample versatility for your PCB assembly needs. The .125-inch pitch and .2-inch row spacing allow for seamless integration, and their straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of applications, making them a must-have in your electronics toolkit. Upgrade your connectivity with our High Temp Card Edge Connectors, designed for optimal performance in demanding environments. Featuring a sleek black finish, these connectors boast a durable housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring reliable operation even in high-temperature conditions. With a 3A amperage rating, they deliver efficient power transmission, while the copper alloy contact material guarantees secure and stable connections. Equipped with two rows and 26 positions, they offer ample versatility for your PCB assembly needs. The .125-inch pitch and .2-inch row spacing allow for seamless integration, and their straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of applications, making them a must-have in your electronics toolkit.