896-026-526-204

Heilind Number:EDA896-026-526-204
Manufacturer:EDAC
Manufacturer Number:896-026-526-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-026-526-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-026-526-204

Detailed Description

Upgrade your connectivity with our High Temp Card Edge Connectors in sleek black. Designed for high performance, these connectors feature a two-row configuration with 26 positions for seamless board-to-board connections. Operating at temperatures ranging from -40 to 105 °C, they are perfect for diverse industrial applications. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, they ensure reliable power transmission with an amperage of 3 A. The 0.125-inch pitch and 0.2-inch row spacing offer precise alignment, while the straight mount orientation simplifies installation. Trust in our quality connectors for efficient and secure PCB connections in your projects.