896-027-521-104

Heilind Number:EDA896-027-521-104
Manufacturer:EDAC
Manufacturer Number:896-027-521-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-027-521-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-027-521-104

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors boast a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a single row configuration, they feature 27 positions and a compact pitch of .125 inches, perfect for space-efficient installations. The copper alloy contacts guarantee reliable conductivity, while their straight mount orientation facilitates easy PCB assembly. Operating flawlessly in a wide temperature range from -40 to 105°C, these connectors are a must-have for robust and efficient board-to-board connections. Upgrade your electronic systems with our premium Card Edge Connectors and experience seamless functionality even in the harshest conditions.