896-027-559-101

High Temp Card Edge Connectors

Experience seamless connections with our High Temp Card Edge Connectors, designed for reliable performance in demanding environments. The sleek black finish adds a touch of sophistication, while the UL 94V-0 Polyphenylene Sulfide housing ensures superior durability. With a single row layout and 27 positions, these connectors offer optimal space efficiency for your PCB assembly. The copper alloy contact material guarantees excellent conductivity, while the .125-inch pitch and .2-inch row spacing allow for easy installation. Engineered for versatility, they feature a right-angle mount orientation and can withstand temperatures ranging from -40 to 105°C, making them ideal for a wide range of applications in the electronics industry. Trust in our connectors to deliver seamless and secure board-to-board connections every time.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-027-559-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-027-559-101

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: