896-028-521-807

Heilind Number:EDA896-028-521-807
Manufacturer:EDAC
Manufacturer Number:896-028-521-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-028-521-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-028-521-807

Detailed Description

Enhance your high-temperature PCB connectivity with our advanced Card Edge Connectors. Designed for optimal performance, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety in extreme environments. With a current rating of 3 A, they provide reliable power transmission for your applications. The two rows of copper alloy contacts, spaced at .125 inches pitch and .2 inches row spacing, offer seamless connectivity across 28 positions. Engineered for versatility, the straight mount orientation allows for easy installation. Operating efficiently in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of industrial and commercial setups. Elevate your PCB connections with our cutting-edge Card Edge Connectors.