896-028-522-102

Heilind Number:EDA896-028-522-102
Manufacturer:EDAC
Manufacturer Number:896-028-522-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-028-522-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-028-522-102

Detailed Description

Enhance the efficiency of your high-temperature applications with our cutting-edge Card Edge Connectors. Designed for optimal performance, these connectors boast a sleek black finish and are crafted from UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a single row configuration and a pitch of .125 inches, they offer seamless connectivity for your electronic devices. The copper alloy contact material guarantees reliable power transmission, while the 3A amperage rating caters to high-power requirements. Operating smoothly in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of industrial settings. Upgrade your PCB connections with this essential component, a must-have in any tech enthusiast's toolkit.