896-028-526-202

Heilind Number:EDA896-028-526-202
Manufacturer:EDAC
Manufacturer Number:896-028-526-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-028-526-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-028-526-202

Detailed Description

Elevate your circuit connections with our high-temp card edge connectors. Designed for optimal performance in demanding environments, these connectors boast a sleek black finish and a durable housing crafted from UL 94V-0 Polyphenylene Sulfide. With a 2-row configuration and 28 positions, they offer ample connectivity options for your PCB setups. The copper alloy contact material ensures reliable signal transmission, while the .125-inch pitch and .2-inch row spacing allow for seamless integration. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for industrial applications where durability and performance are paramount. Upgrade your PCB setups with confidence with these essential components.