896-028-541-802

High Temp Card Edge Connectors

Elevate your high-temperature PCB connections with our cutting-edge Card Edge Connectors. Designed for superior performance in demanding environments, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide. With a robust amperage rating of 3 A, they ensure reliable power transmission. The two-row design with a pitch of .125 inches and row spacing of .2 inches offers efficient connectivity for up to 28 positions. Crafted from high-quality Copper Alloy, the contacts guarantee a secure and stable interface. Whether for industrial or commercial use, these connectors are built to excel, with an operating temperature range of -40 to 105°C. Trust in our top-of-the-line connectors for seamless board-to-board PCB integration.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-028-541-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-028-541-802

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: