896-028-560-807

Heilind Number:EDA896-028-560-807
Manufacturer:EDAC
Manufacturer Number:896-028-560-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-028-560-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-028-560-807

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connectors. Designed for optimal performance, these connectors feature a sleek black finish and are constructed with durable UL 94V-0 Polyphenylene Sulfide housing material. With a 3A amperage rating and copper alloy contact material, they ensure reliable conductivity. The double-row configuration with 28 positions allows for efficient data transfer, while a pitch of .125 inches and row spacing of .2 inches offer precise alignment on your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of applications in various industries. Upgrade your connectivity solutions with these high-quality connectors.