896-029-522-603

Heilind Number:EDA896-029-522-603
Manufacturer:EDAC
Manufacturer Number:896-029-522-603
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-029-522-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-029-522-603

Detailed Description

Enhance your high-temperature PCB connections with these top-of-the-line Card Edge Connectors. Designed for optimal performance, they feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With a single row layout and 29 positions, they offer ample connectivity options for your project. The copper alloy contact material guarantees reliable transmission, while the .125-inch pitch and .2-inch row spacing provide precise alignment. Suitable for a wide range of applications, these connectors can withstand operating temperatures from -40 to 105 °C. Trust in their quality and efficiency to elevate your PCB assembly process.