896-030-521-104

High Temp Card Edge Connectors

Discover our high temp card edge connectors, designed for superior performance in demanding environments. With a sleek black finish, these connectors are not only aesthetically pleasing but also offer reliable functionality. Featuring a single row with 30 positions, they are perfect for various PCB applications. The housing is made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety even in high-temperature settings. Copper alloy contacts provide excellent conductivity, while the .125-inch pitch and .2-inch row spacing allow for easy installation. Operating smoothly in temperatures ranging from -40 to 105 °C, these connectors are a dependable choice for your connectivity needs. Whether you're working on industrial machinery or consumer electronics, our card edge connectors guarantee efficient and secure board-to-board connections. Elevate your projects with this essential component from our range of PCB connectors.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-030-521-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-030-521-104

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: