896-030-558-212

Heilind Number:EDA896-030-558-212
Manufacturer:EDAC
Manufacturer Number:896-030-558-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-030-558-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-030-558-212

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors. Designed for optimal performance, these connectors feature a durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, ensuring reliable power transmission at a 3 A amperage. With two rows and a total of 30 positions, they offer ample connectivity options for your application. The .125-inch pitch and .2-inch row spacing provide precise alignment on your board, while the right-angle mount orientation adds versatility to your design. Operating seamlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for high-temp environments. Upgrade your PCB setup today with these efficient and durable components.