896-030-558-802

High Temp Card Edge Connectors

Elevate your high-temperature PCB connections with our cutting-edge Card Edge Connectors. Designed for performance in demanding environments, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliable operation even in harsh conditions. With a 3A amperage rating and durable Copper Alloy contacts, they deliver both power and signal connectivity with precision. Offering two rows of 30 positions each, and a pitch of .125 inches, they provide ample versatility for your circuit layout. The right-angle mount orientation and -40 to 105°C operating temperature range further enhance their suitability for a wide range of applications. Trust in our high-quality connectors for seamless board-to-board connectivity in your projects.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-030-558-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-030-558-802

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: