896-030-560-212

High Temp Card Edge Connectors

Elevate your high-temperature connectivity needs with our cutting-edge Card Edge Connectors. Designed for peak performance in demanding environments, these connectors boast a sleek black finish and are constructed with UL 94V-0 Polyphenylene Sulfide housing material for exceptional durability. With a double row configuration and 30 positions, they offer ample connectivity options for your PCB applications. The copper alloy contact material ensures reliable conductivity, while the .125-inch pitch and .2-inch row spacing allow for precise alignment. Operating seamlessly in temperatures ranging from -40 to 105 °C, these connectors are built to withstand extreme conditions. Whether for industrial, automotive, or aerospace use, trust in our Card Edge Connectors to deliver optimal performance every time.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-030-560-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-030-560-212

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: