896-031-521-602

High Temp Card Edge Connectors

Introducing our High Temp Card Edge Connectors, designed for seamless integration in your PCB connections. With a sleek black finish, these connectors not only offer a professional look but also deliver reliable performance. Rated for a maximum amperage of 3A, they ensure efficient power transmission. Crafted from UL 94V-0 Polyphenylene Sulfide, the housing guarantees durability and safety in high-temperature environments. Featuring a single row layout with 31 copper alloy contact positions, these connectors provide ample connectivity options. The standard .125-inch pitch and .2-inch row spacing make them compatible with various board layouts. Designed for straight mount orientation, they offer easy installation. Operating smoothly in temperatures ranging from -40 to 105 °C, these connectors are suitable for a wide range of applications in the electronics industry. Elevate your PCB connections with our High Temp Card Edge Connectors.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-031-521-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-031-521-602

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: