896-031-540-608

Heilind Number:EDA896-031-540-608
Manufacturer:EDAC
Manufacturer Number:896-031-540-608
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-031-540-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-031-540-608

Detailed Description

Enhance your high-temperature PCB connections with our meticulously crafted Card Edge Connectors. Designed for optimal performance, these connectors feature a single row layout with a total of 31 positions, ensuring seamless integration into your circuit board. The housing, made of UL 94V-0 Polyphenylene Sulfide, guarantees durability and safety even in extreme environments, with an operating temperature range spanning from -40 to 105 °C. Each connector is meticulously engineered with copper alloy contacts, delivering reliable conductivity at a low amperage of 3 A. With a pitch of .125 in and row spacing of .2 in, precise alignment is effortless. Whether you require straight or right-angle mounting, these connectors offer versatility and ease of installation. Trust in our high-quality components to elevate your PCB connectivity solutions.