896-031-541-104

High Temp Card Edge Connectors

Elevate your electronics with our cutting-edge High Temp Card Edge Connectors. Designed for optimal performance, these connectors boast a sleek black exterior and a single row configuration, perfect for streamlined connectivity. With a durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, they guarantee both reliability and longevity. Featuring 31 positions at a pitch of .125 inches, they offer seamless integration for your PCB projects. Their straight mount orientation and wide operating temperature range of -40 to 105°C make them versatile for various applications. Upgrade your setup with these high-quality connectors, a must-have for any tech enthusiast.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-031-541-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-031-541-104

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: