896-032-520-208

Heilind Number:EDA896-032-520-208
Manufacturer:EDAC
Manufacturer Number:896-032-520-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-032-520-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-032-520-208

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors boast a sleek black finish and a durable housing made of UL 94V-0 Polyphenylene Sulfide. With a dual-row configuration and a total of 32 positions, they offer ample connectivity options for your applications. Crafted with precision, the contacts are made of reliable Copper Alloy, ensuring seamless conductivity. The .125-inch pitch and .2-inch row spacing allow for easy integration, while the straight mount orientation facilitates hassle-free installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are perfect for industrial and commercial use. Elevate your PCB design with these high-performance connectors, a must-have in any engineer's toolkit.