896-032-521-208

High Temp Card Edge Connectors

Enhance your PCB connections with our High Temp Card Edge Connectors. Designed for durability and performance, these connectors offer 32 positions with a pitch of .125 inches, perfect for secure board-to-board connections. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, they can withstand high temperatures from -40 to 105°C. The copper alloy contact material ensures reliable conductivity, while the two-row design allows for efficient signal transfer. With a straight mount orientation and a compact row spacing of .2 inches, these connectors are ideal for space-saving applications. Upgrade your electronics with these high-quality components, perfect for industrial and commercial use.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-032-521-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-032-521-208

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: