896-032-522-101

Heilind Number:EDA896-032-522-101
Manufacturer:EDAC
Manufacturer Number:896-032-522-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-032-522-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-032-522-101

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors in sleek black. Designed for optimal performance, these connectors feature durable UL 94V-0 Polyphenylene Sulfide housing and reliable Copper Alloy contacts. With a single row layout, they offer convenient assembly with a pitch of .125 inches and a row spacing of .2 inches. Boasting 32 positions, these connectors ensure seamless communication within your circuitry. Operating flawlessly in temperatures ranging from -40 to 105°C, they are perfect for demanding industrial environments. Trust in our high-quality connectors to streamline your board-to-board connections with ease.