896-032-522-202

Heilind Number:EDA896-032-522-202
Manufacturer:EDAC
Manufacturer Number:896-032-522-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-032-522-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-032-522-202

Detailed Description

Discover our cutting-edge High Temp Card Edge Connectors, designed for top-tier performance in demanding environments. With a sleek black finish and durable UL 94V-0 Polyphenylene Sulfide housing, these connectors guarantee both style and reliability. Boasting two rows of 32 positions each, they offer seamless connectivity with a pitch of .125 inches and row spacing of .2 inches. Crafted with precision, the contact material is copper alloy, ensuring optimal conductivity. Suitable for a wide array of applications, these connectors have an amperage of 3A and can withstand temperatures ranging from -40 to 105°C. Whether for industrial machinery, telecommunications, or consumer electronics, these connectors are the perfect choice for your PCB assembly needs. Explore the future of connectivity with our innovative Card Edge Connectors.